Part Details for BZX79C16 by Texas Instruments
Results Overview of BZX79C16 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C16 Information
BZX79C16 by Texas Instruments is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BZX79C16 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BZX79C16 Part Data Attributes
|
|
BZX79C16
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BZX79C16
Texas Instruments
16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | O-Lalf-W2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 40 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 200 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 16 V | |
| Reverse Current-Max | 0.05 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Temp Coeff-Max | 14 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 Ma |