Part Details for BZX84C16 by onsemi
Overview of BZX84C16 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for BZX84C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6000
|
Newark | Zener Diode, 350Mw, 16V, Sot-23, Zener Voltage Nom:16V, Power Dissipation:350Mw, Diode Case Style:Sot-323, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series, Qualification:-Rohs Compliant: Yes |Onsemi BZX84C16 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BZX84C16
|
Avnet Americas | Diode Zener Single 16.2V 5% 350mW 3-Pin SOT-23 T/R - Bulk (Alt: BZX84C16) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 52000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0 | Buy Now |
|
Quest Components | 350mW,ZENER,SOT-23 | 392 |
|
$0.2169 / $0.7230 | Buy Now |
Part Details for BZX84C16
BZX84C16 CAD Models
BZX84C16 Part Data Attributes
|
BZX84C16
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C16
onsemi
16V, 0.35W Zener Diode, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 49, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C16
This table gives cross-reference parts and alternative options found for BZX84C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C16D87Z | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C16 vs BZX84C16D87Z |
BZX84C16-7-F | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C16 vs BZX84C16-7-F |
BZX84C16-E3-08 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C16 vs BZX84C16-E3-08 |
BZX84C16Q-13-F | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C16 vs BZX84C16Q-13-F |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.3W, | EIC Semiconductor Inc | BZX84C16 vs BZX84C16 |
BZX84C16 | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C16 vs BZX84C16 |
BZX84C16C | Zener Diode, 16V V(Z), 5%, 0.41W | PanJit Semiconductor | BZX84C16 vs BZX84C16C |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C16 vs BZX84C16 |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.3W, | Lite-On Semiconductor Corporation | BZX84C16 vs BZX84C16 |
BZX84C16-T | Zener Diode, | Micro Commercial Components | BZX84C16 vs BZX84C16-T |