-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 16V V(Z), 5.556%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX84C16
|
Mouser Electronics | Zener Diodes 16V SOT23 300mW Zene r RoHS: Compliant | 0 |
|
$0.0220 / $0.0280 | Order Now |
DISTI #
V36:1790_21372142
|
Arrow Electronics | Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1948 | Americas - 3000 |
|
$0.0371 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0175 / $0.0258 | Buy Now |
DISTI #
36443309
|
Verical | Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1948 | Americas - 3000 |
|
$0.0371 | Buy Now |
DISTI #
C1S421100055538
|
Chip1Stop | Zener Diode RoHS: Compliant | 3000 |
|
$0.0479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C16
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C16
Rectron Semiconductor
Zener Diode, 16V V(Z), 5.556%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.556% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C16D87Z | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C16 vs BZX84C16D87Z |
BZX84C16-7-F | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C16 vs BZX84C16-7-F |
BZX84C16-E3-08 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C16 vs BZX84C16-E3-08 |
BZX84C16Q-13-F | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C16 vs BZX84C16Q-13-F |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.3W, | EIC Semiconductor Inc | BZX84C16 vs BZX84C16 |
BZX84C16 | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C16 vs BZX84C16 |
BZX84C16C | Zener Diode, 16V V(Z), 5%, 0.41W | PanJit Semiconductor | BZX84C16 vs BZX84C16C |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C16 vs BZX84C16 |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.3W, | Lite-On Semiconductor Corporation | BZX84C16 vs BZX84C16 |
BZX84C16-T | Zener Diode, | Micro Commercial Components | BZX84C16 vs BZX84C16-T |