BZX84C16_NL
Fairchild Semiconductor Corporation
Description: Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN

Overview of BZX84C16_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BZX84C16_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C16_NL by Fairchild Semiconductor Corporation

BZX84C16_NL
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
49, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C16_NL
    Fairchild Semiconductor Corporation
    Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN
    VS

Alternate Parts for BZX84C16_NL

This table gives cross-reference parts and alternative options found for BZX84C16_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C16D87Z Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C16_NL vs BZX84C16D87Z
BZX84C16-7-F Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C16_NL vs BZX84C16-7-F
BZX84C16-E3-08 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C16_NL vs BZX84C16-E3-08
BZX84C16Q-13-F Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C16_NL vs BZX84C16Q-13-F
BZX84C16 Zener Diode, 16V V(Z), 5%, 0.3W, EIC Semiconductor Inc BZX84C16_NL vs BZX84C16
BZX84C16 Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor BZX84C16_NL vs BZX84C16
BZX84C16C Zener Diode, 16V V(Z), 5%, 0.41W PanJit Semiconductor BZX84C16_NL vs BZX84C16C
BZX84C16 Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C16_NL vs BZX84C16
BZX84C16 Zener Diode, 16V V(Z), 5%, 0.3W, Lite-On Semiconductor Corporation BZX84C16_NL vs BZX84C16
BZX84C16-T Zener Diode, Micro Commercial Components BZX84C16_NL vs BZX84C16-T
Part Number Description Manufacturer Compare
MMBZ5245B-T1 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C16_NL vs MMBZ5245B-T1
BZX84C16-E9 DIODE 16 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode Vishay Semiconductors BZX84C16_NL vs BZX84C16-E9
BZX84-C12 Zener Diode, 0.35W, Silicon, Unidirectional, Microsemi Corporation BZX84C16_NL vs BZX84-C12
BZX84C18-13 Zener Diode, 18V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C16_NL vs BZX84C18-13
BZX84B18-TP Zener Diode, 18V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C16_NL vs BZX84B18-TP
BZX84C15 15V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C16_NL vs BZX84C15
CMPZ5242BBK Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C16_NL vs CMPZ5242BBK
BZX84C18 18V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C16_NL vs BZX84C18
BZX84C15ET1G 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C16_NL vs BZX84C15ET1G
MMBZ5245BT1 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-05, 3 PIN Motorola Mobility LLC BZX84C16_NL vs MMBZ5245BT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C16_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C16_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX84C16_NL would you like to use for your alert(s)?
  • Please alert me when BZX84C16_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C16_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C16_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C16_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C16_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C16_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: