BZX84C2V7
Description: Zener Diode, 2.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BZX84C2V7 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX84C2V7 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84C2V7 by PanJit Semiconductor

BZX84C2V7
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C2V7
    PanJit Semiconductor
    Zener Diode, 2.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C2V7

This table gives cross-reference parts and alternative options found for BZX84C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C2V7TR Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C2V7 vs BZX84C2V7TR
BZX84C2V7-T1-LF Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C2V7 vs BZX84C2V7-T1-LF
BZX84C2V7-V-GS18 Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C2V7 vs BZX84C2V7-V-GS18
933516930235 Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C2V7 vs 933516930235
BZX84C2V7-7-F Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C2V7 vs BZX84C2V7-7-F
BZX84C2V7-V-GS18 Diode Zener Single 2.7V 5% 300mW 3-Pin SOT-23 T/R Vishay Semiconductors BZX84C2V7 vs BZX84C2V7-V-GS18
BZX84C2V7BK Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C2V7 vs BZX84C2V7BK
BZX84C2V7TRL Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C2V7 vs BZX84C2V7TRL
BZX84-C2V7/DG Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C2V7 vs BZX84-C2V7/DG
BZX84C2V7-V-GS08 Diode Zener Single 2.7V 5% 300mW 3-Pin SOT-23 T/R Vishay Semiconductors BZX84C2V7 vs BZX84C2V7-V-GS08
Part Number Description Manufacturer Compare
BZX84C2V7 Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C2V7 vs BZX84C2V7
BZX84-C2V7T/R 2.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84C2V7 vs BZX84-C2V7T/R
BZX84C2V7BK Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C2V7 vs BZX84C2V7BK
BZX84C2V7 Zener Diode, Formosa Microsemi Co Ltd BZX84C2V7 vs BZX84C2V7
BZX84C2V7TR Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C2V7 vs BZX84C2V7TR
BZX84C2V7-TP Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C2V7 vs BZX84C2V7-TP
BZX84-C2V7TRL Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C2V7 vs BZX84-C2V7TRL
BZX84C2V7TRL Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C2V7 vs BZX84C2V7TRL
BZX84C2V7TA Zener Diode, 2.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, Diodes Incorporated BZX84C2V7 vs BZX84C2V7TA
BZX84C2V7-T3 Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C2V7 vs BZX84C2V7-T3

Related Parts for BZX84C2V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C2V7 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C2V7 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZX84C2V7 would you like to use for your alert(s)?
  • Please alert me when BZX84C2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C2V7 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: