Part Details for BZX84C4V7W by Yangzhou Yangjie Electronics Co Ltd
Overview of BZX84C4V7W by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX84C4V7W
BZX84C4V7W CAD Models
BZX84C4V7W Part Data Attributes
|
BZX84C4V7W
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V7W
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C4V7W
This table gives cross-reference parts and alternative options found for BZX84C4V7W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V7W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V7STR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C4V7W vs BZT52C4V7STR |
CZRH584C4V7-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZX84C4V7W vs CZRH584C4V7-HF |
BZX584C4V7F2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C4V7W vs BZX584C4V7F2 |
GSMM5Z4V7 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZX84C4V7W vs GSMM5Z4V7 |
ACZRH584C4V7-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZX84C4V7W vs ACZRH584C4V7-HF |
BZX84C4V7WF2 | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C4V7W vs BZX84C4V7WF2 |
BZT52C4V7S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C4V7W vs BZT52C4V7S |
BZT52C4V7S | Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C4V7W vs BZT52C4V7S |