| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX84C75-AU_R1_000A1 | PanJit Semiconductor | $0.1434 | Zener Diode, 75V V(Z), 5%, 0.41W, Silicon, Unidirectional | BZX84C75 vs BZX84C75-AU_R1_000A1 |
| BZX84C75-V | Vishay Intertechnologies | Check for Price | Zener Diode, 75V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZX84C75 vs BZX84C75-V |
| BZX84C75 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 75V V(Z), 6.7%, 0.41W | BZX84C75 vs BZX84C75 |
| BZX84-C75,215 | NXP Semiconductors | Check for Price | Zener Diode, 75V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C75 vs BZX84-C75,215 |
| BZX84C75-V-GS08 | Vishay Semiconductors | Check for Price | Diode Zener Single 75V 5% 300mW 3-Pin SOT-23 T/R | BZX84C75 vs BZX84C75-V-GS08 |
| 933388430215 | Nexperia | Check for Price | Zener Diode, 74.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C75 vs 933388430215 |
| BZX84C75-E9 | Vishay Intertechnologies | Check for Price | Zener Diode, 75V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZX84C75 vs BZX84C75-E9 |
| BZX84C75TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C75 vs BZX84C75TRL13 |
| BZX84-C75,235 | Nexperia | Check for Price | Zener Diode, 75V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C75 vs BZX84-C75,235 |
| BZX84C75TRL | YAGEO Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C75 vs BZX84C75TRL |
Part Details for BZX84C75 by STMicroelectronics
Results Overview of BZX84C75 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C75 Information
BZX84C75 by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BZX84C75 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BZX84C75 Part Data Attributes
|
|
BZX84C75
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX84C75
STMicroelectronics
Zener Diode, 75V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 170 Ω | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 500 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.35 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 75 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 56 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Voltage Temp Coeff-Max | 67.5 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 2 Ma |
Alternate Parts for BZX84C75
This table gives cross-reference parts and alternative options found for BZX84C75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.