Part Details for BZX84C9V1TRL by YAGEO Corporation
Overview of BZX84C9V1TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for BZX84C9V1TRL
BZX84C9V1TRL CAD Models
BZX84C9V1TRL Part Data Attributes:
|
BZX84C9V1TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1TRL
YAGEO Corporation
Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C9V1TRL
This table gives cross-reference parts and alternative options found for BZX84C9V1TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C9V1Q-7-F | Zener Diode, 9.1V V(Z), 6.08%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C9V1TRL vs BZX84C9V1Q-7-F |
BZX84-C9V1,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C9V1TRL vs BZX84-C9V1,235 |
BZX84C9V1ET3G | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C9V1TRL vs BZX84C9V1ET3G |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C9V1TRL vs BZX84C9V1 |
BZX84C9V1-HE3-08 | Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C9V1TRL vs BZX84C9V1-HE3-08 |
BZX84C9V1TRL13 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C9V1TRL vs BZX84C9V1TRL13 |
933137450235 | Zener Diode, 9.05V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C9V1TRL vs 933137450235 |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C9V1TRL vs BZX84C9V1 |
BZX84C9V1TC | Zener Diode, 9.1V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C9V1TRL vs BZX84C9V1TC |
BZX84-C9V1 | Zener Diode, 0.35W, Silicon, Unidirectional, | Microsemi Corporation | BZX84C9V1TRL vs BZX84-C9V1 |