Part Details for BZX85C15T26A by National Semiconductor Corporation
Overview of BZX85C15T26A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C15T26A
BZX85C15T26A CAD Models
BZX85C15T26A Part Data Attributes
|
BZX85C15T26A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C15T26A
National Semiconductor Corporation
DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85C15T26A
This table gives cross-reference parts and alternative options found for BZX85C15T26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C15T26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C15GPHFAMP | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C15T26A vs BZX85C15GPHFAMP |
BZX85C15-L0A0G | Zener Diode | Taiwan Semiconductor | BZX85C15T26A vs BZX85C15-L0A0G |
BZX85C15A0 | Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C15T26A vs BZX85C15A0 |
BZX85C15T26R | 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C15T26A vs BZX85C15T26R |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1.3W, | Taiwan Semiconductor | BZX85C15T26A vs BZX85C15 |
BZX85C15 | Zener Diode, 15V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C15T26A vs BZX85C15 |
BZX85C15-F | Zener Diode, | Rectron Semiconductor | BZX85C15T26A vs BZX85C15-F |
BZX85C15RLTA2 | Zener Diode, 15V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C15T26A vs BZX85C15RLTA2 |
BZX85C15 | Zener Diode, 15V V(Z), 5%, 1W, | Motorola Semiconductor Products | BZX85C15T26A vs BZX85C15 |
BZX85C15T26R | DIODE 15 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C15T26A vs BZX85C15T26R |