Part Details for C01005X7R100-102MGR by VENKEL LTD
Overview of C01005X7R100-102MGR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005X7R100-102MGR
C01005X7R100-102MGR CAD Models
C01005X7R100-102MGR Part Data Attributes
|
C01005X7R100-102MGR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005X7R100-102MGR
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e4 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005X7R100-102MGR
This table gives cross-reference parts and alternative options found for C01005X7R100-102MGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005X7R100-102MGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/102MX01005TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | C01005X7R100-102MGR vs CMC-010/102MX01005TF |
C01005X7R100-102MGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-102MGR vs C01005X7R100-102MGP |
MSASL042SB7102MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | C01005X7R100-102MGR vs MSASL042SB7102MWNA01 |
C01005X7R100-102MPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-102MGR vs C01005X7R100-102MPR |
CMC-010/102MX01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | C01005X7R100-102MGR vs CMC-010/102MX01005T13F |
MLASL042SB7102MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | C01005X7R100-102MGR vs MLASL042SB7102MWNA01 |
C01005X7R100-102MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-102MGR vs C01005X7R100-102MPP |
C01005X7R100-102MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-102MGR vs C01005X7R100-102MGE |
C01005X7R100-102MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005X7R100-102MGR vs C01005X7R100-102MPD |
CMC-010/102MX01005WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | C01005X7R100-102MGR vs CMC-010/102MX01005WF |