Part Details for CMC-010/102MX01005TF by Tecate Group
Overview of CMC-010/102MX01005TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-010/102MX01005TF
CMC-010/102MX01005TF CAD Models
CMC-010/102MX01005TF Part Data Attributes
|
CMC-010/102MX01005TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-010/102MX01005TF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CMC | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CMC-010/102MX01005TF
This table gives cross-reference parts and alternative options found for CMC-010/102MX01005TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-010/102MX01005TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005X7R100-102MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-010/102MX01005TF vs C01005X7R100-102MPE |
MSASL042SB7102MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CMC-010/102MX01005TF vs MSASL042SB7102MWNA01 |
MLASL042SB7102MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CMC-010/102MX01005TF vs MLASL042SB7102MWNA01 |
C01005X7R100-102MPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-010/102MX01005TF vs C01005X7R100-102MPR |
C01005X7R100-102MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-010/102MX01005TF vs C01005X7R100-102MPP |
C01005X7R100-102MND | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-010/102MX01005TF vs C01005X7R100-102MND |
CMC-010/102MX01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CMC-010/102MX01005TF vs CMC-010/102MX01005T13F |
C01005X7R100-102MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-010/102MX01005TF vs C01005X7R100-102MPD |
C01005X7R100-102MGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-010/102MX01005TF vs C01005X7R100-102MGR |