Part Details for C0201X6S4R0-104KNP by VENKEL LTD
Overview of C0201X6S4R0-104KNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201X6S4R0-104KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0201X6S4R0-104KNP
|
Venkel Ltd. | Chip Capacitor, 0201, X6S, 4V, 0.1uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 10300000 |
|
Buy Now |
Part Details for C0201X6S4R0-104KNP
C0201X6S4R0-104KNP CAD Models
C0201X6S4R0-104KNP Part Data Attributes
|
C0201X6S4R0-104KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X6S4R0-104KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X6S4R0-104KNP
This table gives cross-reference parts and alternative options found for C0201X6S4R0-104KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X6S4R0-104KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033C80G104KE19J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201X6S4R0-104KNP vs GRM033C80G104KE19J |
GRM033C80G104KE19C | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201X6S4R0-104KNP vs GRM033C80G104KE19C |
CL03X104KR3NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 4.0V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel | Samsung Electro-Mechanics | C0201X6S4R0-104KNP vs CL03X104KR3NNNC |
GRT033C80G104KE01W | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201X6S4R0-104KNP vs GRT033C80G104KE01W |
GRM033C80G104KE19D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201X6S4R0-104KNP vs GRM033C80G104KE19D |
C0603X6S0G104K030BC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | C0201X6S4R0-104KNP vs C0603X6S0G104K030BC |
GRT033C80G104KE01J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201X6S4R0-104KNP vs GRT033C80G104KE01J |
GRM033C80G104KE19B | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201X6S4R0-104KNP vs GRM033C80G104KE19B |
GRM033C80G104KE19W | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201X6S4R0-104KNP vs GRM033C80G104KE19W |
GRT033C80G104KE01D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201X6S4R0-104KNP vs GRT033C80G104KE01D |