Part Details for C0201X7R100-682KPU by VENKEL LTD
Overview of C0201X7R100-682KPU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R100-682KPU
C0201X7R100-682KPU CAD Models
C0201X7R100-682KPU Part Data Attributes:
|
C0201X7R100-682KPU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R100-682KPU
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3048 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R100-682KPU
This table gives cross-reference parts and alternative options found for C0201X7R100-682KPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R100-682KPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02012R682K6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0201X7R100-682KPU vs 02012R682K6B30D |
CM03X7R682K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201X7R100-682KPU vs CM03X7R682K10AT |
223824815634 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0201X7R100-682KPU vs 223824815634 |
CM03X7R682K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201X7R100-682KPU vs CM03X7R682K10AH |
C0201X7R100-682KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R100-682KPU vs C0201X7R100-682KPE |
C0201X7R100-682KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R100-682KPU vs C0201X7R100-682KGE |
CMC-010/682KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0201X7R100-682KPU vs CMC-010/682KX0201T13F |
C0201X7R100-682KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R100-682KPU vs C0201X7R100-682KGU |
CM03X7R682K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0201X7R100-682KPU vs CM03X7R682K10AN |
223824855634 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0201X7R100-682KPU vs 223824855634 |