Part Details for C0201X7R160-122KGD by VENKEL LTD
Overview of C0201X7R160-122KGD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R160-122KGD
C0201X7R160-122KGD CAD Models
C0201X7R160-122KGD Part Data Attributes:
|
C0201X7R160-122KGD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R160-122KGD
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R160-122KGD
This table gives cross-reference parts and alternative options found for C0201X7R160-122KGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R160-122KGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-122KPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | C0201X7R160-122KGD vs C0201X7R160-122KPD |
C0201X7R160-122KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | C0201X7R160-122KGD vs C0201X7R160-122KPR |
CMC-016/122KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0201X7R160-122KGD vs CMC-016/122KX0201T13F |
C0201X7R160-122KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R160-122KGD vs C0201X7R160-122KGE |
C0201X7R160-122KGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | C0201X7R160-122KGD vs C0201X7R160-122KGP |
C0201X7R160-122KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R160-122KGD vs C0201X7R160-122KGU |
GMC02X7R122K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | Cal-Chip Electronics | C0201X7R160-122KGD vs GMC02X7R122K16NTD |
NMC0201X7R122K16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0012uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | C0201X7R160-122KGD vs NMC0201X7R122K16TRP |