Part Details for GMC02X7R122K16NTD by Cal-Chip Electronics
Overview of GMC02X7R122K16NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC02X7R122K16NTD
GMC02X7R122K16NTD CAD Models
GMC02X7R122K16NTD Part Data Attributes:
|
GMC02X7R122K16NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X7R122K16NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X7R122K16NTD
This table gives cross-reference parts and alternative options found for GMC02X7R122K16NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R122K16NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-122KPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GMC02X7R122K16NTD vs C0201X7R160-122KPD |
C0201X7R160-122KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GMC02X7R122K16NTD vs C0201X7R160-122KPR |
CMC-016/122KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02X7R122K16NTD vs CMC-016/122KX0201T13F |
C0201X7R160-122KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R122K16NTD vs C0201X7R160-122KGE |
C0201X7R160-122KGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GMC02X7R122K16NTD vs C0201X7R160-122KGP |
C0201X7R160-122KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R122K16NTD vs C0201X7R160-122KGU |
C0201X7R160-122KGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GMC02X7R122K16NTD vs C0201X7R160-122KGD |
NMC0201X7R122K16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0012uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | GMC02X7R122K16NTD vs NMC0201X7R122K16TRP |