Part Details for C0275OSMAA by Bulgin
Results Overview of C0275OSMAA by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0275OSMAA Information
C0275OSMAA by Bulgin is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C0275OSMAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87700590
|
Verical | C0275OSMAA Min Qty: 30 Package Multiple: 1 Date Code: 2340 | Americas - 2900 |
|
$5.5664 / $6.6818 | Buy Now |
|
DISTI #
C0275OSMAA-BUL
|
TME | Indicator: LED, ØLED: 15.6mm, 3mA, Leads dim: 15.6mm Min Qty: 12 | 2900 |
|
$4.6868 / $7.2875 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
|
DISTI #
C0275OSMAA
|
Avnet Abacus | Indicator LED 1LED Amber 20mA Quick Connect (Alt: C0275OSMAA) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |