Part Details for C0402Y5V100-474ZGU by VENKEL LTD
Overview of C0402Y5V100-474ZGU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402Y5V100-474ZGU
C0402Y5V100-474ZGU CAD Models
C0402Y5V100-474ZGU Part Data Attributes
|
C0402Y5V100-474ZGU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402Y5V100-474ZGU
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402Y5V100-474ZGU
This table gives cross-reference parts and alternative options found for C0402Y5V100-474ZGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402Y5V100-474ZGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V100-474ZNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402Y5V100-474ZGU vs C0402Y5V100-474ZNU |
C0402Y5V100-474ZPBU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402Y5V100-474ZGU vs C0402Y5V100-474ZPBU |
CMC-010/474ZY0402WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | C0402Y5V100-474ZGU vs CMC-010/474ZY0402WF |
CE0402-474-Z010VTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | RCD Components Inc | C0402Y5V100-474ZGU vs CE0402-474-Z010VTS |
C0402Y5V100-474ZPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | VENKEL LTD | C0402Y5V100-474ZGU vs C0402Y5V100-474ZPR |
NMC0402Y5V474Z10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0402Y5V100-474ZGU vs NMC0402Y5V474Z10TRP |
CMC-010/474ZY0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | C0402Y5V100-474ZGU vs CMC-010/474ZY0402TFF |
CMC-010/474ZY0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | C0402Y5V100-474ZGU vs CMC-010/474ZY0402TF |
CE0402-474-Z010VBW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | RCD Components Inc | C0402Y5V100-474ZGU vs CE0402-474-Z010VBW |
C0402Y5V100-474ZPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | VENKEL LTD | C0402Y5V100-474ZGU vs C0402Y5V100-474ZPD |