Part Details for NMC0402Y5V474Z10TRP by NIC Components Corp
Overview of NMC0402Y5V474Z10TRP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0402Y5V474Z10TRP
NMC0402Y5V474Z10TRP CAD Models
NMC0402Y5V474Z10TRP Part Data Attributes
|
NMC0402Y5V474Z10TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402Y5V474Z10TRP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. Values Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402Y5V474Z10TRP
This table gives cross-reference parts and alternative options found for NMC0402Y5V474Z10TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402Y5V474Z10TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V100-474ZNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | VENKEL LTD | NMC0402Y5V474Z10TRP vs C0402Y5V100-474ZNU |
C0402Y5V100-474ZPBU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | VENKEL LTD | NMC0402Y5V474Z10TRP vs C0402Y5V100-474ZPBU |
C0402Y5V100-474ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402Y5V474Z10TRP vs C0402Y5V100-474ZGU |
CMC-010/474ZY0402WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | NMC0402Y5V474Z10TRP vs CMC-010/474ZY0402WF |
CE0402-474-Z010VTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | RCD Components Inc | NMC0402Y5V474Z10TRP vs CE0402-474-Z010VTS |
C0402Y5V100-474ZPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | VENKEL LTD | NMC0402Y5V474Z10TRP vs C0402Y5V100-474ZPR |
CMC-010/474ZY0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | NMC0402Y5V474Z10TRP vs CMC-010/474ZY0402TFF |
CMC-010/474ZY0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP | Tecate Group | NMC0402Y5V474Z10TRP vs CMC-010/474ZY0402TF |
CE0402-474-Z010VBW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | RCD Components Inc | NMC0402Y5V474Z10TRP vs CE0402-474-Z010VBW |
C0402Y5V100-474ZPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | VENKEL LTD | NMC0402Y5V474Z10TRP vs C0402Y5V100-474ZPD |