-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C331J5GAC3121
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C331J5GAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0120 / $0.0136 | Buy Now |
DISTI #
80-C0603C331J5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0603 5% RoHS: Compliant | 84777 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V99:2348_16976981
|
Arrow Electronics | Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 | Americas - 13999 |
|
$0.0066 / $0.0530 | Buy Now |
DISTI #
65095668
|
Verical | Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 125°C Bag Min Qty: 893 Package Multiple: 1 Date Code: 2147 | Americas - 13999 |
|
$0.0066 / $0.0099 | Buy Now |
|
Bristol Electronics | 23280 |
|
RFQ | ||
|
Bristol Electronics | 48000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, C0G Temp Coef. | 73467 |
|
$0.0072 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, C0G Temp Coef. | 720 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, C0G Temp Coef. | 16224 |
|
$0.0084 / $0.0630 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, C0G Temp Coef. | 38400 |
|
$0.0120 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C331J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C331J5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C331J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C331J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-331JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C331J5GAC vs C0603C0G500-331JGE |
SH18N331J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C331J5GAC vs SH18N331J500CG |
C0G0603331J1HPR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C331J5GAC vs C0G0603331J1HPR |
C0G0603331J1HRR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C331J5GAC vs C0G0603331J1HRR |
C0G0603331J1HSB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C331J5GAC vs C0G0603331J1HSB |
C0603C0G500-331JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603 | VENKEL LTD | C0603C331J5GAC vs C0603C0G500-331JSNP |
0603Y0500331JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C331J5GAC vs 0603Y0500331JAT |
C0G0603331J1HNR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C331J5GAC vs C0G0603331J1HNR |
0603Y0500331JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C331J5GAC vs 0603Y0500331JAR |
MCH185A331JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C331J5GAC vs MCH185A331JK |