Part Details for C0G0603R68C1HRR by Cinetech Industrial Co Ltd
Overview of C0G0603R68C1HRR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G0603R68C1HRR
C0G0603R68C1HRR CAD Models
C0G0603R68C1HRR Part Data Attributes
|
C0G0603R68C1HRR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0603R68C1HRR
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603/0805/1206(CD) | |
Negative Tolerance | 36.7647% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 36.7647% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603/0805/1206(CD) | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for C0G0603R68C1HRR
This table gives cross-reference parts and alternative options found for C0G0603R68C1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0603R68C1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603CGR68C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0G0603R68C1HRR vs MA0603CGR68C500 |
C0G0603R68C1HSR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C0G0603R68C1HRR vs C0G0603R68C1HSR |
C0G0603R68C1HRB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C0G0603R68C1HRR vs C0G0603R68C1HRB |
C0G0603R68C1HPB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C0G0603R68C1HRR vs C0G0603R68C1HPB |
223857811107 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0G0603R68C1HRR vs 223857811107 |
C0G0603R68C1HPR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C0G0603R68C1HRR vs C0G0603R68C1HPR |
C0G0603R68C1HNB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | C0G0603R68C1HRR vs C0G0603R68C1HNB |
0603CGR68C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0G0603R68C1HRR vs 0603CGR68C500NT |
223857851107 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0G0603R68C1HRR vs 223857851107 |