Part Details for C111 by tasker
Results Overview of C111 by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C111 Information
C111 by tasker is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MC111202322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. | |
| U77C11182011 | Amphenol Communications Solutions | SFP CAGE W LP | |
| U98C11110C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, 1P CAGE W CONN COV |
Price & Stock for C111
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS-C111
|
TME | Wire, 12x0.35mm2, unshielded, 49V, 100m, OFC, stranded Min Qty: 1 | 59 |
|
$2.9500 / $4.4400 | Buy Now |