-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BX103BKWRTR-ND
|
DigiKey | CAP CER 10000PF 100V X7R 1805 Min Qty: 2500 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5080 | Buy Now |
DISTI #
80-C1805P103K1XRC-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01 uF BX 1805 10% SMD Mil PRF55681 BX RoHS: Not Compliant | 0 |
|
$0.4860 / $0.5340 | Order Now |
DISTI #
CDR02BX103BKYR-T&R
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, BX, 1805 [4513 Metric] - Tape and Reel (Alt: CDR02BX103BKYR-T&R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1805P103K1XRC7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805P103K1XRC7189
KEMET Corporation
CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for C1805P103K1XRC7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P103K1XRC7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX103BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs CDR02BX103BKYP |
C1805P103K1XRH7189 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | C1805P103K1XRC7189 vs C1805P103K1XRH7189 |
C1805P103K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs C1805P103K1XSL |
CDR02BX103BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs CDR02BX103BKZR |
C1805P103K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs C1805P103K1XPC |
CDR02BX103BKUS-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs CDR02BX103BKUS-T&R |
C1805P103K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs C1805P103K1XRC |
CDR02BX103BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs CDR02BX103BKUM |
C1805P103K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs C1805P103K1XMC |
CDR02BX103BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XRC7189 vs CDR02BX103BKYM |