Part Details for C1805P103K1XMC by KEMET Corporation
Overview of C1805P103K1XMC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1805P103K1XMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H5378
|
Newark | .010Uf 100V |Kemet C1805P103K1XMC Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.5140 | Buy Now |
DISTI #
CDR02BX103BKYM
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% SMD 1805 (1%FR) 125°C Bulk - Bulk (Alt: CDR02BX103BKYM) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5670 / $0.6804 | Buy Now |
Part Details for C1805P103K1XMC
C1805P103K1XMC CAD Models
C1805P103K1XMC Part Data Attributes
|
C1805P103K1XMC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805P103K1XMC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805P103K1XMC
This table gives cross-reference parts and alternative options found for C1805P103K1XMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P103K1XMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX103BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XMC vs CDR02BX103BKYM |
CDR02BX103BKUR-TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XMC vs CDR02BX103BKUR-TR |
CDR02BX103BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XMC vs CDR02BX103BKUM |
CDR02BX103BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XMC vs CDR02BX103BKSS |
C1805P103K1XRH7189 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | C1805P103K1XMC vs C1805P103K1XRH7189 |
C1805P103K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XMC vs C1805P103K1XRL |
CDR02BX103BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XMC vs CDR02BX103BKYR |
CDR02BX103BKUS-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XMC vs CDR02BX103BKUS-T&R |
C1805P103K1XSH | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | C1805P103K1XMC vs C1805P103K1XSH |
C1805P103K1XRC7189 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | C1805P103K1XMC vs C1805P103K1XRC7189 |