Part Details for C2012X7R1H224K by TDK Corporation
Results Overview of C2012X7R1H224K by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X7R1H224K Information
C2012X7R1H224K by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2012X7R1H224K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 21469 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 34 | 5750 |
|
$0.0300 / $0.1500 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0805 | 12749 |
|
$0.0630 / $0.3600 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0805 | 4600 |
|
$0.0400 / $0.2000 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0805 | 4055 |
|
$0.0468 / $0.1440 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0805 | 1568 |
|
$0.1260 / $0.4200 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 336 |
|
$0.3800 / $0.5800 | Buy Now |
US Tariff Estimator: C2012X7R1H224K by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C2012X7R1H224K
C2012X7R1H224K Part Data Attributes
|
|
C2012X7R1H224K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1H224K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C2012X7R1H224K
This table gives cross-reference parts and alternative options found for C2012X7R1H224K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R1H224K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0805B224K500CT | Walsin Technology Corporation | $0.0281 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | C2012X7R1H224K vs 0805B224K500CT |
| C0805C224K5RALTU | KEMET Corporation | $0.2543 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | C2012X7R1H224K vs C0805C224K5RALTU |
| CL21B224KBFNNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | C2012X7R1H224K vs CL21B224KBFNNNO |
| 225458045654 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | C2012X7R1H224K vs 225458045654 |
| CL21B224KBFANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | C2012X7R1H224K vs CL21B224KBFANNS |
| MMJCU21GBB7224KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | C2012X7R1H224K vs MMJCU21GBB7224KTPA18 |
| CL21B224KBF4PNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R1H224K vs CL21B224KBF4PNS |
| 08052R224K9BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | C2012X7R1H224K vs 08052R224K9BF0D |
| GCG21BR71H224KA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R1H224K vs GCG21BR71H224KA01L |
| CGA4J2X7R1H224K125AD | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C2012X7R1H224K vs CGA4J2X7R1H224K125AD |
C2012X7R1H224K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C2012X7R1H224K is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the C2012X7R1H224K is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, and is suitable for use in high-vibration environments.
-
The Equivalent Series Resistance (ESR) of the C2012X7R1H224K is 0.1 ohms, which is relatively low. This means that the capacitor has low energy losses and is suitable for high-frequency applications.
-
Yes, the C2012X7R1H224K is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications.
-
Yes, the C2012X7R1H224K has a moisture sensitivity level of 3, which means it can withstand humid environments with a relative humidity of up to 60%.