-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9461
|
Newark | Cap, 10Uf, 35V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X7R1V106K160AC Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1210 | Buy Now |
DISTI #
84Y5727
|
Newark | Cap, 10Uf, 35V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X7R1V106K160AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94585 |
|
$0.1860 | Buy Now |
DISTI #
445-14799-1-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66097 In Stock |
|
$0.1473 / $0.6600 | Buy Now |
DISTI #
C3216X7R1V106K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1V106K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1958 | Buy Now |
DISTI #
C3216X7R1V106K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1V106K160A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
68AH9461
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 68AH9461) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 4 Days Container: Reel | 4000 Partner Stock |
|
$0.1790 | Buy Now |
DISTI #
84Y5727
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 84Y5727) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 18585 Partner Stock |
|
$0.2220 / $0.6270 | Buy Now |
DISTI #
C3216X7R1V106K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1V106K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1581 / $0.1759 | Buy Now |
DISTI #
810-C3216X7R1V106KAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 10uF X7R 10% T: 1.6mm RoHS: Compliant | 306171 |
|
$0.1480 / $0.6600 | Buy Now |
|
Future Electronics | C Series 1206 10 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 16000Reel |
|
$0.1530 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R1V106K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1V106K160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7R1V106K160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1V106K160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASG31LAB7106KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1V106K160AC vs MLASG31LAB7106KTNB25 |
MCJCG31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1V106K160AC vs MCJCG31LBB7106KTPA01 |
MSASG31LAB7106KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1V106K160AC vs MSASG31LAB7106KTNB25 |
MMJCG31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1V106K160AC vs MMJCG31LBB7106KTPA18 |