-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0135
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Tdk C3216X7R2A104K160AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1330 |
|
$0.0660 / $0.2350 | Buy Now |
DISTI #
79Y4420
|
Newark | Cap, 0.1Μf, 100V, 10%, X7R, 1206, Capacitance:0.1Μf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C3216X7R2A104K160AA Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 64000 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
90R8340
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mmrohs Compliant: Yes |Tdk C3216X7R2A104K160AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
445-1377-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48744 In Stock |
|
$0.0369 / $0.2400 | Buy Now |
DISTI #
C3216X7R2A104K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2A104K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0481 | Buy Now |
DISTI #
810-C3216X7R2A104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.1uF X7R 10% T: 1.6mm RoHS: Compliant | 23173 |
|
$0.0360 / $0.2400 | Buy Now |
|
Future Electronics | C Series 1206 0.1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0393 / $0.0448 | Buy Now |
DISTI #
C3216X7R2A104K160AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.1uF X7R 10% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0500 | Buy Now |
DISTI #
C3216X7R2A104K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2A104K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0481 | Buy Now |
DISTI #
C3216X7R2A104KAA
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 10 | 380 |
|
$0.0408 / $0.1254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R2A104K160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R2A104K160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7R2A104K160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R2A104K160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A104K160AA vs MBJCH31LBB7104KTPA01 |
1206J1000104KXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R2A104K160AA vs 1206J1000104KXC |
1206B104K101CWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | C3216X7R2A104K160AA vs 1206B104K101CWM |
1206B104K101NWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | C3216X7R2A104K160AA vs 1206B104K101NWM |
C3216X7R2A104KT020U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TDK Corporation | C3216X7R2A104K160AA vs C3216X7R2A104KT020U |
C3216X7R2A104KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X7R2A104K160AA vs C3216X7R2A104KB |
1206Y1000104KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C3216X7R2A104K160AA vs 1206Y1000104KET |
1206F1000104KXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R2A104K160AA vs 1206F1000104KXC |
1206B104K101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | C3216X7R2A104K160AA vs 1206B104K101PT |
MCJCH31LBB7104KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A104K160AA vs MCJCH31LBB7104KTPA1J |