Part Details for C3216X7R471KQES by Darfon Corporation
Overview of C3216X7R471KQES by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3216X7R471KQES
C3216X7R471KQES CAD Models
C3216X7R471KQES Part Data Attributes
|
C3216X7R471KQES
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R471KQES
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for C3216X7R471KQES
This table gives cross-reference parts and alternative options found for C3216X7R471KQES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R471KQES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R471KQPS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | C3216X7R471KQES vs C3216X7R471KQPS |
C3216X7R471KQWS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | C3216X7R471KQES vs C3216X7R471KQWS |
885342208023 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 2000V, ±10%, X7R, 1206 (3216 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | C3216X7R471KQES vs 885342208023 |
1206B471K202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | C3216X7R471KQES vs 1206B471K202N |
885382208013 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP | Wurth Elektronik | C3216X7R471KQES vs 885382208013 |
1206B471K202NB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | C3216X7R471KQES vs 1206B471K202NB |
C3216X7R471KQCS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | C3216X7R471KQES vs C3216X7R471KQCS |
1206B471K202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | C3216X7R471KQES vs 1206B471K202NT |
1206B471K202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | C3216X7R471KQES vs 1206B471K202C |
1206B471K202SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | C3216X7R471KQES vs 1206B471K202SB |