Part Details for C3225X5R0J226M/2.00 by TDK Corporation
Results Overview of C3225X5R0J226M/2.00 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X5R0J226M/2.00 Information
C3225X5R0J226M/2.00 by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3225X5R0J226M/2.00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 1210 85°C T/R COO: China RoHS: Compliant |
2657 In Stock |
|
$0.1740 / $1.0800 | Buy Now |
US Tariff Estimator: C3225X5R0J226M/2.00 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C3225X5R0J226M/2.00
C3225X5R0J226M/2.00 Part Data Attributes
|
|
C3225X5R0J226M/2.00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X5R0J226M/2.00
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 22uF, 1210
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for C3225X5R0J226M/2.00
This table gives cross-reference parts and alternative options found for C3225X5R0J226M/2.00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X5R0J226M/2.00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM32DR60J226MA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | C3225X5R0J226M/2.00 vs GRM32DR60J226MA01K |
| GRM32DR60J226MA01L | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.079"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | C3225X5R0J226M/2.00 vs GRM32DR60J226MA01L |
| GRT32DR60J226ME01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | C3225X5R0J226M/2.00 vs GRT32DR60J226ME01K |
| C3225X5R0J226M200AA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C3225X5R0J226M/2.00 vs C3225X5R0J226M200AA |
| C3225X5R226MCBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | C3225X5R0J226M/2.00 vs C3225X5R226MCBS |
| C3225X5R226MCWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | C3225X5R0J226M/2.00 vs C3225X5R226MCWS |
C3225X5R0J226M/2.00 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C3225X5R0J226M/2.00 capacitor is between 250°C to 260°C, with a maximum soldering time of 3 seconds.
-
Yes, the C3225X5R0J226M/2.00 capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10Hz to 55Hz, 1.5mm amplitude, and 3 hours per axis.
-
The C3225X5R0J226M/2.00 capacitor has a moisture sensitivity level of 3, which means it can withstand a relative humidity of 60% or less at 40°C. However, it's recommended to follow the manufacturer's guidelines for humidity protection.
-
The ESR of the C3225X5R0J226M/2.00 capacitor is typically around 0.05 ohms at 100 kHz, but this value may vary depending on the frequency and operating conditions.
-
Yes, the C3225X5R0J226M/2.00 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and hazardous substance-free components.