Part Details for C503B-ACS-CYAZA342-030 by Cree, Inc.
Results Overview of C503B-ACS-CYAZA342-030 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C503B-ACS-CYAZA342-030 Information
C503B-ACS-CYAZA342-030 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
| 54AC14/QCA | Rochester Electronics LLC | 54AC14 - Inverter, AC Series, 6-Func, 1-Input, CMOS - Dual marked (5962-8762401CA) | |
| 54AC14/SDA-L | Rochester Electronics LLC | 54AC14 - Inverter, AC Series, 6-Func, 1-Input, CMOS - Dual marked (M38510L75702SDA) |
Price & Stock for C503B-ACS-CYAZA342-030
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47X0213
|
Newark | Round 503-B Series Led -Amber Color,5860-10100 Mcd, hue A3 And A4,ammo Pack |Cree Led C503B-ACS-CYAZA342-030 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
DISTI #
C503B-ACS-CYAZA342-030-ND
|
DigiKey | LED AMBER CLEAR 5MM ROUND T/H Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1350 / $0.1880 | Buy Now |
|
DISTI #
C503B-ACS-CYAZA342-030
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR,5860-10100 MCD,HUE A3 AND A4,AMMO PACK - Ammo Pack (Alt: C503B-ACS-CYAZA342-030) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1406 | Buy Now |
|
DISTI #
941-C503BACSCYAZA342
|
Mouser Electronics | Single Color LEDs Amber Round RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
C503B-ACS-CYAZA34230
|
TTI | Single Color LEDs AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1350 / $0.1420 | Buy Now |
US Tariff Estimator: C503B-ACS-CYAZA342-030 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.