Part Details for C64857-000 by TE Connectivity
Overview of C64857-000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C64857-000
C64857-000 CAD Models
C64857-000 Part Data Attributes:
|
C64857-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C64857-000
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 168 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for C64857-000
This table gives cross-reference parts and alternative options found for C64857-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C64857-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV20V241 | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | C64857-000 vs ERZV20V241 |
VDRH20X150BSE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | C64857-000 vs VDRH20X150BSE |
E35211-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | C64857-000 vs E35211-000 |
D694ZOV151RA90 | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED | Maida Development Company | C64857-000 vs D694ZOV151RA90 |
238158631516 | RESISTOR, VOLTAGE DEPENDENT, 200 V, 168 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | C64857-000 vs 238158631516 |
ERZV20D241 | Varistor | Panasonic Electronic Components | C64857-000 vs ERZV20D241 |
C86724-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | C64857-000 vs C86724-000 |
VDRH20X150BKE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | C64857-000 vs VDRH20X150BKE |
ROV20H241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | C64857-000 vs ROV20H241K |