Part Details for CA3306CM by Harris Semiconductor
Overview of CA3306CM by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for CA3306CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3306CM-ND
|
DigiKey | A/D CONVERTER, FLASH METHOD, 6 B Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21722 In Stock |
|
$5.5100 | Buy Now |
|
Bristol Electronics | 552 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 6 Bit, 20 Pin, SOP | 441 |
|
$5.2500 / $10.5000 | Buy Now |
|
Rochester Electronics | CA3306 - A/D Converter, Flash Method, 6-Bit, 1 Channel, Parallel, Word Access RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21722 |
|
$4.7300 / $5.5600 | Buy Now |
Part Details for CA3306CM
CA3306CM CAD Models
CA3306CM Part Data Attributes
|
CA3306CM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3306CM
Harris Semiconductor
ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 0.1 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.7812% | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 15 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |