Parametric results for: CA3306CM under Analog to Digital Converters

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: ca3306cm
Select parts from the table below to compare.
Compare
Compare
CA3306CM96
Harris Semiconductor
Check for Price Transferred 5 V 5.5 V 1 0.7812 % 6 15 MHz 100 ns YES ADC, FLASH METHOD -500 mV 1 BINARY 20 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CA3306CM96
Rochester Electronics LLC
Check for Price Obsolete 5 V 5.5 V 1 0.7812 % 6 15 MHz 100 ns YES ADC, FLASH METHOD -500 mV 1 BINARY CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 SOIC SOIC-20 20
CA3306CM
Harris Semiconductor
Check for Price No Transferred 5 V 5.5 V 1 0.7812 % 6 15 MHz 100 ns YES ADC, FLASH METHOD -500 mV 1 BINARY 20 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CA3306CM
Rochester Electronics LLC
Check for Price No No Obsolete 5 V 5.5 V 1 0.7812 % 6 15 MHz 100 ns YES ADC, FLASH METHOD -500 mV 1 BINARY CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 SOIC SOIC-20 20
CA3306CM96
Intersil Corporation
Check for Price Obsolete 5 V 4.8 V 1 0.7812 % 6 10 MHz 100 ns YES ADC, FLASH METHOD 1 BINARY CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm INTERSIL CORP unknown 8542.39.00.01 SOIC SOIC-20 20
CA3306CM
Intersil Corporation
Check for Price No Obsolete 5 V 5.5 V 1 0.7812 % 6 15 MHz 100 ns YES ADC, FLASH METHOD -500 mV 1 BINARY 20 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 PLASTIC, SOIC-20