Part Details for CAR0402140OHMS0.1%25PPM by Riedon
Overview of CAR0402140OHMS0.1%25PPM by Riedon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0402140OHMS0.1%25PPM
CAR0402140OHMS0.1%25PPM CAD Models
CAR0402140OHMS0.1%25PPM Part Data Attributes
|
CAR0402140OHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0402140OHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CAR0402140OHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR0402140OHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0402140OHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-AY-1400GAS | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CAR0402140OHMS0.1%25PPM vs CRT0402-AY-1400GAS |
TC0225B1400E4E | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR0402140OHMS0.1%25PPM vs TC0225B1400E4E |
RN73F1ETP1400B | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CAR0402140OHMS0.1%25PPM vs RN73F1ETP1400B |
PCF-W0402LF-03-1400-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAR0402140OHMS0.1%25PPM vs PCF-W0402LF-03-1400-A-P-LT |
RP73F1E140RBTG | Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR0402140OHMS0.1%25PPM vs RP73F1E140RBTG |
TC02G1400AC | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CAR0402140OHMS0.1%25PPM vs TC02G1400AC |
TC02G1400AT | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CAR0402140OHMS0.1%25PPM vs TC02G1400AT |
TC0225B1400TCE | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR0402140OHMS0.1%25PPM vs TC0225B1400TCE |
AR02BPC3Y1400N | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CAR0402140OHMS0.1%25PPM vs AR02BPC3Y1400N |
TC0225B1400T4E | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR0402140OHMS0.1%25PPM vs TC0225B1400T4E |