Part Details for CAR080531.6OHMS0.05%15PPMHP by Riedon
Overview of CAR080531.6OHMS0.05%15PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR080531.6OHMS0.05%15PPMHP
CAR080531.6OHMS0.05%15PPMHP CAD Models
CAR080531.6OHMS0.05%15PPMHP Part Data Attributes:
|
CAR080531.6OHMS0.05%15PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR080531.6OHMS0.05%15PPMHP
Riedon
Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR080531.6OHMS0.05%15PPMHP
This table gives cross-reference parts and alternative options found for CAR080531.6OHMS0.05%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080531.6OHMS0.05%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12C0805B31R6-RG70 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CAR080531.6OHMS0.05%15PPMHP vs RTW12C0805B31R6-RG70 |
CRT0805-AX-31R6EAS | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CAR080531.6OHMS0.05%15PPMHP vs CRT0805-AX-31R6EAS |
RTW12C0805A31R6-RG70 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CAR080531.6OHMS0.05%15PPMHP vs RTW12C0805A31R6-RG70 |
RP73D2A31R6ATDF | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR080531.6OHMS0.05%15PPMHP vs RP73D2A31R6ATDF |
RP73D2A31R6ATDG | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR080531.6OHMS0.05%15PPMHP vs RP73D2A31R6ATDG |
RP73D2A31R6BTDF | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR080531.6OHMS0.05%15PPMHP vs RP73D2A31R6BTDF |
RP73D2A31R6BTD | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR080531.6OHMS0.05%15PPMHP vs RP73D2A31R6BTD |
RP73D2A31R6ATG | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR080531.6OHMS0.05%15PPMHP vs RP73D2A31R6ATG |