Part Details for RP73D2A31R6ATG by TE Connectivity
Overview of RP73D2A31R6ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2A31R6ATG
RP73D2A31R6ATG CAD Models
RP73D2A31R6ATG Part Data Attributes
|
RP73D2A31R6ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A31R6ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A31R6ATG
This table gives cross-reference parts and alternative options found for RP73D2A31R6ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A31R6ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805AKS31R6 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A31R6ATG vs RNCF0805AKS31R6 |
CAR080531.6OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A31R6ATG vs CAR080531.6OHMS0.05%15PPMHP |
RP73D2A31R6ATDF | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A31R6ATG vs RP73D2A31R6ATDF |
RTW12C0805A31R6-RG70 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A31R6ATG vs RTW12C0805A31R6-RG70 |
AR05BBNW31R6 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A31R6ATG vs AR05BBNW31R6 |
RP73D2A31R6ATDG | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A31R6ATG vs RP73D2A31R6ATDG |
AR05BBNW31R6N | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A31R6ATG vs AR05BBNW31R6N |
RP73D2A31R6BTDF | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A31R6ATG vs RP73D2A31R6BTDF |
RP73D2A31R6BTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 31.6ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RP73D2A31R6ATG vs RP73D2A31R6BTG |
AR05BTNW31R6 | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A31R6ATG vs AR05BTNW31R6 |