Part Details for CAR6LFD412RWB by TT Electronics Resistors
Results Overview of CAR6LFD412RWB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAR6LFD412RWB Information
CAR6LFD412RWB by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CAR6LFD412RWB by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAR6LFD412RWB
CAR6LFD412RWB Part Data Attributes
|
|
CAR6LFD412RWB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAR6LFD412RWB
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.33W, 412ohm, 400V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Ultra Precision | |
| Construction | Ultra Precision | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.089 Mm | |
| Package Length | 11.43 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - Hot Dipped | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 400 V |
Alternate Parts for CAR6LFD412RWB
This table gives cross-reference parts and alternative options found for CAR6LFD412RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR6LFD412RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PR1/4ATC25412R+/-.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 400V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount | CAR6LFD412RWB vs PR1/4ATC25412R+/-.1% |
| CAR6LFD412RBB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.33W, 412ohm, 400V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CAR6LFD412RWB vs CAR6LFD412RBB |