Part Details for CAT24AC128GW-1.8TE13REV-A by Catalyst Semiconductor
Overview of CAT24AC128GW-1.8TE13REV-A by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24AC128GW-1.8TE13REV-A
CAT24AC128GW-1.8TE13REV-A CAD Models
CAT24AC128GW-1.8TE13REV-A Part Data Attributes:
|
CAT24AC128GW-1.8TE13REV-A
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24AC128GW-1.8TE13REV-A
Catalyst Semiconductor
EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24AC128GW-1.8TE13REV-A
This table gives cross-reference parts and alternative options found for CAT24AC128GW-1.8TE13REV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24AC128GW-1.8TE13REV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24AC128J-1.8TE13REV-A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128J-1.8TE13REV-A |
CAT24AC128JI-1.8REVA | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128JI-1.8REVA |
CAT24AC128W-1.8TE13REV-A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128W-1.8TE13REV-A |
CAT24AC128JI-1.8TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128JI-1.8TE13REVA |
CAT24AC128JE-1.8TE13REV-A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128JE-1.8TE13REV-A |
CAT24AC128W-1.8TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128W-1.8TE13REVA |
CAT24AC128JI-1.8TE13REV-A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128JI-1.8TE13REV-A |
CAT24AC128W-1.8REVA | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128W-1.8REVA |
CAT24AC128GWE-1.8TE13REV-A | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128GWE-1.8TE13REV-A |
CAT24AC128J-1.8TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128GW-1.8TE13REV-A vs CAT24AC128J-1.8TE13REVA |