Part Details for CAT24C02YE-GT3A by onsemi
Overview of CAT24C02YE-GT3A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT24C02YE-GT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT24C02 - 2-Kbit I2C Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 411 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for CAT24C02YE-GT3A
CAT24C02YE-GT3A CAD Models
CAT24C02YE-GT3A Part Data Attributes
|
CAT24C02YE-GT3A
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C02YE-GT3A
onsemi
2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C02YE-GT3A
This table gives cross-reference parts and alternative options found for CAT24C02YE-GT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C02YE-GT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C02YI-GA | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT24C02YE-GT3A vs CAT24C02YI-GA |
CAT24C02YE-T3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-GT3A vs CAT24C02YE-T3 |
CAT24C02YI-GT3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT24C02YE-GT3A vs CAT24C02YI-GT3 |
CAT24C02YI-GT3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-GT3A vs CAT24C02YI-GT3 |
CAT24C02YI-T3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C02YE-GT3A vs CAT24C02YI-T3 |
CAT24C02YI-GT3 | 2-Kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT24C02YE-GT3A vs CAT24C02YI-GT3 |
CAT24C02YE-GT3 | IC 2K X 1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | CAT24C02YE-GT3A vs CAT24C02YE-GT3 |
CAT24C02YI-T3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-GT3A vs CAT24C02YI-T3 |
CAT24C02YIT3 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-GT3A vs CAT24C02YIT3 |
CAT24C02YE-GT3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-GT3A vs CAT24C02YE-GT3 |