-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R0507
|
Newark | Serial Eeprom, 4Kbit, 400Khz, Soic-8, Memory Configuration:512K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Onsemi CAT24C04WI-G Min Qty: 1126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CAT24C04WI-G-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 4000 Lead time: 32 Weeks Container: Tube MARKETPLACE PRODUCT |
24600 In Stock |
|
$0.1500 | Buy Now |
DISTI #
CAT24C04WI-G-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 4000 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAT24C04WI-G
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: CAT24C04WI-G) RoHS: Compliant Min Qty: 4400 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
CAT24C04WI-G
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: CAT24C04WI-G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 24600 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
698-CAT24C04WI-G
|
Mouser Electronics | EEPROM (512x8) 4K 1.8-5.5 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1018 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 5 |
|
$0.3375 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 31 |
|
$0.3717 / $0.8260 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 851 |
|
$0.2250 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C04WI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C04WI-G
onsemi
EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C04WI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04WI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04AN-10SI-2.5 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | CAT24C04WI-G vs AT24C04AN-10SI-2.5 |
CAT24C04WE-GT3 | 4KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT24C04WI-G vs CAT24C04WE-GT3 |
AT24C04AN-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C04WI-G vs AT24C04AN-10SU-2.7 |
CAT24C04WE-T3 | IC 32 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8, Programmable ROM | onsemi | CAT24C04WI-G vs CAT24C04WE-T3 |
AT24C04AN-10SQ-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C04WI-G vs AT24C04AN-10SQ-2.7 |
CAT24C04WIT3 | 32X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | CAT24C04WI-G vs CAT24C04WIT3 |
AT24C04AN-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C04WI-G vs AT24C04AN-10SU-2.7 |
AT24C04AN-10SI-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C04WI-G vs AT24C04AN-10SI-2.7 |
R1EX24004ASAS0A#S0 | EEPROM, SOP, / | Renesas Electronics Corporation | CAT24C04WI-G vs R1EX24004ASAS0A#S0 |
AT24C04AN-10SJ-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | CAT24C04WI-G vs AT24C04AN-10SJ-2.7 |