Part Details for CAT24C04ZIT3 by onsemi
Overview of CAT24C04ZIT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C04ZIT3
CAT24C04ZIT3 CAD Models
CAT24C04ZIT3 Part Data Attributes
|
CAT24C04ZIT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C04ZIT3
onsemi
32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 512 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C04ZIT3
This table gives cross-reference parts and alternative options found for CAT24C04ZIT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04ZIT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C04ZI | IC,SERIAL EEPROM,512X8,CMOS,TSSOP,8PIN,PLASTIC | onsemi | CAT24C04ZIT3 vs CAT24C04ZI |
CAT24C04ZI-GT3 | EEPROM, 512X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 | Catalyst Semiconductor | CAT24C04ZIT3 vs CAT24C04ZI-GT3 |
CAT24C04ZE-T3 | EEPROM, 512X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 | Catalyst Semiconductor | CAT24C04ZIT3 vs CAT24C04ZE-T3 |
CAT24C04ZI-T3 | 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT24C04ZIT3 vs CAT24C04ZI-T3 |
CAT24C04ZI-GT3 | IC 32 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8, Programmable ROM | onsemi | CAT24C04ZIT3 vs CAT24C04ZI-GT3 |
CAT24C04ZE-GT3 | EEPROM, 512X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 | Catalyst Semiconductor | CAT24C04ZIT3 vs CAT24C04ZE-GT3 |
CAT24C04ZE-GT3 | 4KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | onsemi | CAT24C04ZIT3 vs CAT24C04ZE-GT3 |
CAT24C04ZI-G | IC,SERIAL EEPROM,512X8,CMOS,TSSOP,8PIN,PLASTIC | onsemi | CAT24C04ZIT3 vs CAT24C04ZI-G |