-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 Kb Serial CMOS EEPROM, internally organized as 65,536 words of 8 bits each. 512 Kb Serial CMOS EEPROM, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-CAT24C512C8UTRCT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8WLCSP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3512 In Stock |
|
$0.5911 / $0.8900 | Buy Now |
DISTI #
CAT24C512C8UTR
|
Avnet Americas | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, WLCSP - Tape and Reel (Alt: CAT24C512C8UTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 / $0.3895 | Buy Now |
DISTI #
863-CAT24C512C8UTR
|
Mouser Electronics | EEPROM 512KB I2C SER EEPROM CSP RoHS: Compliant | 26367 |
|
$0.5730 / $0.8600 | Buy Now |
|
Future Electronics | EEPROM Memory IC 512Kb (64K x 8) IC 1 MHz 900 ns 8-WLCSP (1.39x1.65) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5400 / $0.5750 | Buy Now |
DISTI #
CAT24C512C8UTR
|
Avnet Americas | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, WLCSP - Tape and Reel (Alt: CAT24C512C8UTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 / $0.3895 | Buy Now |
DISTI #
CAT24C512C8UTR
|
Avnet Americas | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, WLCSP - Tape and Reel (Alt: CAT24C512C8UTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 / $0.3895 | Buy Now |
DISTI #
CAT24C512C8UTR
|
Avnet Asia | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, WLCSP (Alt: CAT24C512C8UTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.4541 / $0.5514 | Buy Now |
DISTI #
CAT24C512C8UTR
|
Avnet Silica | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, WLCSP (Alt: CAT24C512C8UTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT24C512C8UTR
|
EBV Elektronik | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, WLCSP (Alt: CAT24C512C8UTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C512C8UTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C512C8UTR
onsemi
512 Kb Serial CMOS EEPROM, internally organized as 65,536 words of 8 bits each. 512 Kb Serial CMOS EEPROM, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-8 | |
Manufacturer Package Code | 567WK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT FREQUENCY 0.4 MHZ AT 1.8 TO 5.5 V SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e2 | |
Length | 1.65 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.39 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for CAT24C512C8UTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C512C8UTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C512C8ATR | I2C/2-WIRE SERIAL EEPROM | onsemi | CAT24C512C8UTR vs CAT24C512C8ATR |