Part Details for CAT25320YE-T3C by onsemi
Overview of CAT25320YE-T3C by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25320YE-T3C
CAT25320YE-T3C CAD Models
CAT25320YE-T3C Part Data Attributes:
|
CAT25320YE-T3C
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25320YE-T3C
onsemi
4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25320YE-T3C
This table gives cross-reference parts and alternative options found for CAT25320YE-T3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25320YE-T3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAV25320YE-GT3 | EEPROM Serial 32-Kb SPI - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | CAT25320YE-T3C vs CAV25320YE-GT3 |
CAT25320YI-GT3C | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT25320YE-T3C vs CAT25320YI-GT3C |
CAT25320YE-GT3 | EEPROM Serial 32-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT25320YE-T3C vs CAT25320YE-GT3 |
CAT25320YE-T3 | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM , GREEN, MO-153, TSSOP-8 | onsemi | CAT25320YE-T3C vs CAT25320YE-T3 |
CAT25320YI-T3 | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM , GREEN, MO-153, TSSOP-8 | onsemi | CAT25320YE-T3C vs CAT25320YI-T3 |
CAT25320YI-GT3 | EEPROM Serial 32-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT25320YE-T3C vs CAT25320YI-GT3 |