Part Details for CAT25320YI-GT3C by onsemi
Overview of CAT25320YI-GT3C by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25320YI-GT3C
CAT25320YI-GT3C CAD Models
CAT25320YI-GT3C Part Data Attributes:
|
CAT25320YI-GT3C
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25320YI-GT3C
onsemi
4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25320YI-GT3C
This table gives cross-reference parts and alternative options found for CAT25320YI-GT3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25320YI-GT3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAV25320YE-GT3 | EEPROM Serial 32-Kb SPI - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | CAT25320YI-GT3C vs CAV25320YE-GT3 |
CAT25320YE-GT3 | EEPROM Serial 32-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT25320YI-GT3C vs CAT25320YE-GT3 |
CAT25320YE-T3 | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM , GREEN, MO-153, TSSOP-8 | onsemi | CAT25320YI-GT3C vs CAT25320YE-T3 |
CAT25320YE-T3C | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT25320YI-GT3C vs CAT25320YE-T3C |
CAT25320YI-T3 | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM , GREEN, MO-153, TSSOP-8 | onsemi | CAT25320YI-GT3C vs CAT25320YI-T3 |
CAT25320YI-GT3 | EEPROM Serial 32-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT25320YI-GT3C vs CAT25320YI-GT3 |