Part Details for CAT25320YI-1.8-GT3 by Catalyst Semiconductor
Overview of CAT25320YI-1.8-GT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CAT25320YI-1.8-GT3
CAT25320YI-1.8-GT3 CAD Models
CAT25320YI-1.8-GT3 Part Data Attributes
|
CAT25320YI-1.8-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25320YI-1.8-GT3
Catalyst Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDSO8, GREEN, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25320YI-1.8-GT3
This table gives cross-reference parts and alternative options found for CAT25320YI-1.8-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25320YI-1.8-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25320B-TH-T | EEPROM, 4KX8, Serial, PDSO8 | Microchip Technology Inc | CAT25320YI-1.8-GT3 vs AT25320B-TH-T |
AT25320B-TH-B | EEPROM, 4KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSOP-8 | Atmel Corporation | CAT25320YI-1.8-GT3 vs AT25320B-TH-B |
AT25320B-TH-B | EEPROM, 4KX8, Serial, PDSO8 | Microchip Technology Inc | CAT25320YI-1.8-GT3 vs AT25320B-TH-B |
CAT25320YI-1.8-GT3 | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, TSSOP-8 | onsemi | CAT25320YI-1.8-GT3 vs CAT25320YI-1.8-GT3 |