Part Details for CAT28C256HPI-15 by onsemi
Overview of CAT28C256HPI-15 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for CAT28C256HPI-15
CAT28C256HPI-15 CAD Models
CAT28C256HPI-15 Part Data Attributes:
|
CAT28C256HPI-15
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C256HPI-15
onsemi
32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.703 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CAT28C256HPI-15
This table gives cross-reference parts and alternative options found for CAT28C256HPI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256HPI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256PA-15T | 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, MS-001, DIP-28 | onsemi | CAT28C256HPI-15 vs CAT28C256PA-15T |
5962-8852514XA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | CAT28C256HPI-15 vs 5962-8852514XA |
5962-8852514XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | CAT28C256HPI-15 vs 5962-8852514XX |
KM28C256I-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Samsung Semiconductor | CAT28C256HPI-15 vs KM28C256I-15 |
CAT28C256HPA-15 | IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | onsemi | CAT28C256HPI-15 vs CAT28C256HPA-15 |
X28C256DMB-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | CAT28C256HPI-15 vs X28C256DMB-15 |
5962-8852514XA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | CAT28C256HPI-15 vs 5962-8852514XA |
X28HC256DI-15C7856 | 32KX8 EEPROM 5V, 150ns, CDIP28, 0.520 INCH, CERAMIC, DIP-28 | Intersil Corporation | CAT28C256HPI-15 vs X28HC256DI-15C7856 |
CAT28C256FPI-15 | IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | onsemi | CAT28C256HPI-15 vs CAT28C256FPI-15 |
X28C256DI-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | CAT28C256HPI-15 vs X28C256DI-15 |