Datasheets
CAT28C64BHJI-12TE7 by:

EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28

Part Details for CAT28C64BHJI-12TE7 by Catalyst Semiconductor

Overview of CAT28C64BHJI-12TE7 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CAT28C64BHJI-12TE7

CAT28C64BHJI-12TE7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT28C64BHJI-12TE7 Part Data Attributes

CAT28C64BHJI-12TE7 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT28C64BHJI-12TE7 Catalyst Semiconductor EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP,
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for CAT28C64BHJI-12TE7

This table gives cross-reference parts and alternative options found for CAT28C64BHJI-12TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BHJI-12TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT28C64F-12SCT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation CAT28C64BHJI-12TE7 vs AT28C64F-12SCT/R
CAT28C64BHJ-12TE7 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BHJ-12TE7
CAT28C64BHFX-12TE7 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BHFX-12TE7
CAT28C64BFJI-12TE7 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, SOIC-28 onsemi CAT28C64BHJI-12TE7 vs CAT28C64BFJI-12TE7
CAT28C64BFJI-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BFJI-12TE13
CAT28C64BWI-12TE13 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, SOIC-28 onsemi CAT28C64BHJI-12TE7 vs CAT28C64BWI-12TE13
CAT28C65BX-12TE13 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi CAT28C64BHJI-12TE7 vs CAT28C65BX-12TE13
CAT28C64BHJ-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BHJ-12TE13
CAT28C64BFX-12TE13 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi CAT28C64BHJI-12TE7 vs CAT28C64BFX-12TE13
CAT28C65BFK-12TE7 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi CAT28C64BHJI-12TE7 vs CAT28C65BFK-12TE7
Part Number Description Manufacturer Compare
CAT28C65BK-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C65BK-15TE7
CAT28C64BH13A-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BH13A-15T
CAT28C64BH13I-12T 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 onsemi CAT28C64BHJI-12TE7 vs CAT28C64BH13I-12T
CAT28C65BX-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C65BX-15
CAT28C64BK-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BK-15TE7
CAT28C64BH13A-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BH13A-12
CAT28C65BT13-15TE13 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C65BT13-15TE13
CAT28C64BW-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BW-12
CAT28C65BH13I-15TE13 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C65BH13I-15TE13
CAT28C64BHJ-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C64BHJI-12TE7 vs CAT28C64BHJ-20TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C64BHJI-12TE7 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C64BHJI-12TE7 by Catalyst Semiconductor

  • Please alert me when CAT28C64BHJI-12TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28C64BHJI-12TE7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C64BHJI-12TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28C64BHJI-12TE7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C64BHJI-12TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C64BHJI-12TE7 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: