Part Details for CAT28F002T-20TE7 by Catalyst Semiconductor
Overview of CAT28F002T-20TE7 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT28F002T-20TE7
CAT28F002T-20TE7 CAD Models
CAT28F002T-20TE7 Part Data Attributes
|
CAT28F002T-20TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F002T-20TE7
Catalyst Semiconductor
Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F002T-20TE7
This table gives cross-reference parts and alternative options found for CAT28F002T-20TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F002T-20TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020TRI-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F002T-20TE7 vs CAT28F020TRI-20TE13 |
AM28F020-200C3EC | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F002T-20TE7 vs AM28F020-200C3EC |
CAT28F020TI-20TE13 | 256KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F002T-20TE7 vs CAT28F020TI-20TE13 |
AM28F020-200EEB | Flash, 256KX8, 200ns, PDSO32, TSOP-32 | AMD | CAT28F002T-20TE7 vs AM28F020-200EEB |
AM28F020-200C4EEB | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F002T-20TE7 vs AM28F020-200C4EEB |
AM28F020-200C3EI | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F002T-20TE7 vs AM28F020-200C3EI |
AM28F020A-200EE | Flash, 256KX8, 200ns, PDSO32, TSOP-32 | AMD | CAT28F002T-20TE7 vs AM28F020A-200EE |
AM28F020A-200EEB | Flash, 256KX8, 200ns, PDSO32, TSOP-32 | AMD | CAT28F002T-20TE7 vs AM28F020A-200EEB |
CAT28F020TR-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F002T-20TE7 vs CAT28F020TR-20TE13 |
F28F020-200 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | Intel Corporation | CAT28F002T-20TE7 vs F28F020-200 |