Part Details for F28F020-200 by Intel Corporation
Overview of F28F020-200 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for F28F020-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ |
Part Details for F28F020-200
F28F020-200 CAD Models
F28F020-200 Part Data Attributes:
|
F28F020-200
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
F28F020-200
Intel Corporation
Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for F28F020-200
This table gives cross-reference parts and alternative options found for F28F020-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F28F020-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020H-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | F28F020-200 vs CAT28F020H-20TE13 |
AM28F020A-200EE | Flash, 256KX8, 200ns, PDSO32, TSOP-32 | AMD | F28F020-200 vs AM28F020A-200EE |
AM28F020-200C4EE | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | F28F020-200 vs AM28F020-200C4EE |
CAT28F002TI-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | F28F020-200 vs CAT28F002TI-20TE13 |
CAT28F020TR-20TE7 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | F28F020-200 vs CAT28F020TR-20TE7 |
CAT28F002T-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | F28F020-200 vs CAT28F002T-20TE13 |
CAT28F020HRI-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | F28F020-200 vs CAT28F020HRI-20TE13 |
AM28F020-200C3EEB | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | F28F020-200 vs AM28F020-200C3EEB |
CAT28F020TRI-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | F28F020-200 vs CAT28F020TRI-20TE13 |
CAT28F020TI-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | F28F020-200 vs CAT28F020TI-20TE13 |