Part Details for CAT803STBI-GT10 by Catalyst Semiconductor
Overview of CAT803STBI-GT10 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT803STBI-GT10
CAT803STBI-GT10 CAD Models
CAT803STBI-GT10 Part Data Attributes
|
CAT803STBI-GT10
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT803STBI-GT10
Catalyst Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.3 mm |
Alternate Parts for CAT803STBI-GT10
This table gives cross-reference parts and alternative options found for CAT803STBI-GT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT803STBI-GT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6326UR29-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | CAT803STBI-GT10 vs MAX6326UR29-T |
PT7M6129NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | CAT803STBI-GT10 vs PT7M6129NLTA3EX |
MAX6326UR29+T | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | CAT803STBI-GT10 vs MAX6326UR29+T |
PT7M6129CLTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | CAT803STBI-GT10 vs PT7M6129CLTA3E |
PT7M6129CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | CAT803STBI-GT10 vs PT7M6129CLTA3EX |
CAT803STBI-GT10 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN, Power Management Circuit | onsemi | CAT803STBI-GT10 vs CAT803STBI-GT10 |
APX803-29SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | CAT803STBI-GT10 vs APX803-29SAG-7 |
PT7M6129CHTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, SOT-23, 5 PIN | Diodes Incorporated | CAT803STBI-GT10 vs PT7M6129CHTA3E |
PT7M6129NLTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, SOT-23, 5 PIN | Diodes Incorporated | CAT803STBI-GT10 vs PT7M6129NLTA3E |
PT7M6129CHTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | CAT803STBI-GT10 vs PT7M6129CHTA3EX |