Part Details for CAT93C86BVE-GT3 by onsemi
Results Overview of CAT93C86BVE-GT3 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT93C86BVE-GT3 Information
CAT93C86BVE-GT3 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT93C86BVE-GT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
488-CAT93C86BVE-GT3CT-ND
|
DigiKey | 16-KB MICROWIRE SERIAL EEPROM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3039 / $0.4900 | Buy Now |
|
DISTI #
CAT93C86BVE-GT3
|
Avnet Americas | 16-Kb Microwire Serial EEPROM. ONSSPCEPRMIK9M8T, - Tape and Reel (Alt: CAT93C86BVE-GT3) COO: United States of America (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | 15000 Factory Stock |
|
$0.2591 / $0.2961 | Buy Now |
|
DISTI #
863-CAT93C86BVE-GT3
|
Mouser Electronics | EEPROM 16-Kb Microwire Serial EEPROM RoHS: Compliant | 0 |
|
$0.3310 / $0.5000 | Order Now |
|
|
Onlinecomponents.com | 16-Kb Microwire Serial EEPROM COO: United States RoHS: Compliant | 0 |
|
$0.2844 / $0.4146 | Buy Now |
|
DISTI #
90732425
|
Verical | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.2608 | Buy Now |
|
DISTI #
86095488
|
Verical | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 948 Package Multiple: 1 Date Code: 1401 | Americas - 6000 |
|
$0.2728 / $0.3959 | Buy Now |
|
|
Rochester Electronics | 16-KBit Microwire Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.2182 / $0.3519 | Buy Now |
|
DISTI #
90732425
|
Verical | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.2608 | Buy Now |
|
DISTI #
86095488
|
Verical | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 948 Package Multiple: 1 Date Code: 1401 | Americas - 6000 |
|
$0.2728 / $0.3959 | Buy Now |
|
DISTI #
90732425
|
Verical | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.2608 | Buy Now |
US Tariff Estimator: CAT93C86BVE-GT3 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAT93C86BVE-GT3
CAT93C86BVE-GT3 Part Data Attributes
|
|
CAT93C86BVE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C86BVE-GT3
onsemi
EEPROM Serial 16-Kb Microwire, SOIC 8, 150 mils, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751BD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 20 Weeks | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 4 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CAT93C86BVE-GT3
This table gives cross-reference parts and alternative options found for CAT93C86BVE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C86BVE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT93C86BVI-GT3 | onsemi | Check for Price | EEPROM Serial 16-Kb Microwire, SOIC 8, 150 mils, 3000-REEL | CAT93C86BVE-GT3 vs CAT93C86BVI-GT3 |